Part Details for 74HC86D(BJ) by Toshiba America Electronic Components
Overview of 74HC86D(BJ) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC86D(BJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1435
|
Newark | Xor Gate, 2 I/P, Soic-14 Rohs Compliant: Yes |Toshiba 74HC86D(BJ) Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1270 / $0.1930 | Buy Now |
DISTI #
01AM1602
|
Newark | Xor Gate, 2 I/P, Soic-14 Rohs Compliant: Yes |Toshiba 74HC86D(BJ) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2490 / $0.5130 | Buy Now |
DISTI #
757-74HC86DBJ
|
Mouser Electronics | Logic Gates CMOS Quad Exclusive OR Gate RoHS: Compliant | 3572 |
|
$0.1260 / $0.4500 | Buy Now |
DISTI #
74HC86DBJ
|
TME | IC: digital, XOR, Ch: 4, IN: 2, C²MOS, SMD, SO14, 2÷6VDC, -40÷125°C Min Qty: 3 | 5 |
|
$0.1350 / $0.2500 | Buy Now |
DISTI #
74HC86D(BJ)
|
EBV Elektronik | (Alt: 74HC86D(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 74HC86D(BJ)
74HC86D(BJ) CAD Models
74HC86D(BJ) Part Data Attributes
|
74HC86D(BJ)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
74HC86D(BJ)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |