Part Details for 74HCT153D by Philips Semiconductors
Overview of 74HCT153D by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT153D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 195 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HCT-CMOS, 16 Pin, Plastic, SOP | 88 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HCT-CMOS, 16 Pin, Plastic, SOP | 156 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HCT-CMOS, 16 Pin, Plastic, SOP | 216 |
|
$0.3915 / $0.7830 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.6000 / $0.9200 | Buy Now |
|
Perfect Parts Corporation | 31797 |
|
RFQ |
Part Details for 74HCT153D
74HCT153D CAD Models
74HCT153D Part Data Attributes:
|
74HCT153D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT153D
Philips Semiconductors
Multiplexer, 2-Func, 4 Line Input, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 43 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |