-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G126; 74HCT1G126 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2328
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT1G126GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2890 |
|
$0.0860 / $0.3720 | Buy Now |
DISTI #
1727-6055-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30029 In Stock |
|
$0.0445 / $0.3700 | Buy Now |
DISTI #
74HCT1G126GW,125
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT1G126GW,125) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 / $0.0484 | Buy Now |
DISTI #
771-HCT1G126GW125
|
Mouser Electronics | Buffers & Line Drivers 74HCT1G126GW/SOT353/UMT5 RoHS: Compliant | 35444 |
|
$0.0430 / $0.3500 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount 3-State Bus Buffer/Line Driver - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 15000Reel |
|
$0.0412 / $0.0471 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount 3-State Bus Buffer/Line Driver - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 15000Reel |
|
$0.0412 / $0.0471 | Buy Now |
DISTI #
68455133
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2322 | Americas - 21000 |
|
$0.0387 / $0.0412 | Buy Now |
DISTI #
70802921
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1497 Package Multiple: 1 Date Code: 2304 | Americas - 3000 |
|
$0.0668 | Buy Now |
DISTI #
74HCT1G126GW.125
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 1, CMOS,TTL Min Qty: 1 | 2497 |
|
$0.0571 / $0.1409 | Buy Now |
DISTI #
74HCT1G126GW,125
|
Avnet Asia | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R (Alt: 74HCT1G126GW,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0405 / $0.0429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT1G126GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT1G126GW,125
Nexperia
74HC1G126; 74HCT1G126 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HCT1G126GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT1G126GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT1G126GW,125 | 74HC(T)1G126 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 74HCT1G126GW,125 vs 74HCT1G126GW,125 |
935245700118 | HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN | NXP Semiconductors | 74HCT1G126GW,125 vs 935245700118 |
74HCT1G126GW,165 | 74HC1G126; 74HCT1G126 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74HCT1G126GW,125 vs 74HCT1G126GW,165 |
74HCT1G126GW | Bus Driver | Nexperia | 74HCT1G126GW,125 vs 74HCT1G126GW |
935245700125 | IC HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 74HCT1G126GW,125 vs 935245700125 |
935245700118 | Bus Driver | Nexperia | 74HCT1G126GW,125 vs 935245700118 |
935245700125 | Bus Driver, HCT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74HCT1G126GW,125 vs 935245700125 |
935245700165 | Bus Driver | Nexperia | 74HCT1G126GW,125 vs 935245700165 |
74HCT1G126GW-G | IC HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-353, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 74HCT1G126GW,125 vs 74HCT1G126GW-G |