Part Details for 74HCT251N by Philips Semiconductors
Overview of 74HCT251N by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT251N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | MULTIPLEXER, 1-FUNC, 8 LINE INPUT, CMOS, PDIP16 | 98 |
|
$0.4480 / $0.9600 | Buy Now |
|
Quest Components | MULTIPLEXER, 1-FUNC, 8 LINE INPUT, CMOS, PDIP16 | 60 |
|
$0.9600 / $1.6000 | Buy Now |
|
Quest Components | MULTIPLEXER, 1-FUNC, 8 LINE INPUT, CMOS, PDIP16 | 20 |
|
$0.9600 / $1.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 74HCT251N
74HCT251N CAD Models
74HCT251N Part Data Attributes
|
74HCT251N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT251N
Philips Semiconductors
Multiplexer, 1-Func, 8 Line Input, CMOS, PDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 55 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |