-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC251; 74HCT251 - 8-input multiplexer; 3-state@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6041
|
Newark | 74Hct251Pw/Sot403/Tssop16 Rohs Compliant: Yes |Nexperia 74HCT251PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 55000 |
|
$0.2810 | Buy Now |
DISTI #
74AH2366
|
Newark | Multiplexer, 8:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT251PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.3310 / $0.7700 | Buy Now |
DISTI #
1727-6627-1-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21930 In Stock |
|
$0.2510 / $0.7500 | Buy Now |
DISTI #
74HCT251PW,118
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT251PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 55000 |
|
$0.2801 | Buy Now |
DISTI #
771-HCT251PW118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HCT251PW/SOT403/TSSOP16 RoHS: Compliant | 3838 |
|
$0.2510 / $0.7400 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount 3-State 8-Input Multiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount 3-State 8-Input Multiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
74HCT251PW,118
|
Avnet Silica | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R (Alt: 74HCT251PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
74HCT251PW,118
|
EBV Elektronik | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R (Alt: 74HCT251PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT251PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT251PW,118
Nexperia
74HC251; 74HCT251 - 8-input multiplexer; 3-state@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 66 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT251PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT251PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935188380118 | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Nexperia | 74HCT251PW,118 vs 935188380118 |
74HCT251PW-T | Multiplexer | Nexperia | 74HCT251PW,118 vs 74HCT251PW-T |
74HCT251PW | IC HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HCT251PW,118 vs 74HCT251PW |
74HCT251PW,118 | 74HC(T)251 - 8-input multiplexer; 3-state TSSOP 16-Pin | NXP Semiconductors | 74HCT251PW,118 vs 74HCT251PW,118 |
74HCT251PW,112 | 74HC251; 74HCT251 - 8-input multiplexer; 3-state@en-us TSSOP 16-Pin | Nexperia | 74HCT251PW,118 vs 74HCT251PW,112 |