Part Details for 74HCT2G126DP by NXP Semiconductors
Overview of 74HCT2G126DP by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HCT2G126DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3-STATE DUAL BUFFER/LINE DRIVER Bus Driver, HCT Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
Win Source Electronics | Dual buffer/line driver, 3-state | 455600 |
|
$0.0470 / $0.0700 | Buy Now |
Part Details for 74HCT2G126DP
74HCT2G126DP CAD Models
74HCT2G126DP Part Data Attributes:
|
74HCT2G126DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT2G126DP
NXP Semiconductors
HCT SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for 74HCT2G126DP
This table gives cross-reference parts and alternative options found for 74HCT2G126DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT2G126DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT2G125DP,125 | 74HC(T)2G125 - Dual buffer/line driver; 3-state TSSOP 8-Pin | NXP Semiconductors | 74HCT2G126DP vs 74HCT2G125DP,125 |
74HCT2G125DP,125 | 74HC(T)2G125 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin | Nexperia | 74HCT2G126DP vs 74HCT2G125DP,125 |