-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC2G17-Q100; 74HCT2G17-Q100 - Dual non-inverting Schmitt trigger@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2354
|
Newark | Buffer, Schmitt Trigger, Aec-Q100/125Degc Rohs Compliant: Yes |Nexperia 74HCT2G17GW-Q100H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2885 |
|
$0.1550 / $0.4890 | Buy Now |
DISTI #
1727-74HCT2G17GW-Q100HCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2983 In Stock |
|
$0.1067 / $0.4800 | Buy Now |
DISTI #
74HCT2G17GW-Q100H
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT2G17GW-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 / $0.1221 | Buy Now |
DISTI #
771-74HCT2G17GWQ100H
|
Mouser Electronics | Buffers & Line Drivers 74HCT2G17GW-Q100/SOT363/SC-88 RoHS: Compliant | 6392 |
|
$0.1060 / $0.4700 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V 4 mA SMT Dual non-Inverting Schmitt Trigger - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
74HCT2G17GW-Q100H
|
TTI | Buffers & Line Drivers 74HCT2G17GW-Q100/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1140 | Buy Now |
DISTI #
74HCT2G17GW-Q100H
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT2G17GW-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 / $0.1221 | Buy Now |
DISTI #
74HCT2G17GW-Q100H
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT2G17GW-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 / $0.1221 | Buy Now |
DISTI #
74HCT2G17GW-Q100H
|
Avnet Silica | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R (Alt: 74HCT2G17GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Schmitt Trigger 1 4mA 4.5V~5.5V 4mA 2 TSSOP-6 Buffer/Driver/Transceiver ROHS | 3060 |
|
$0.1185 / $0.3452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT2G17GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT2G17GW-Q100H
Nexperia
74HC2G17-Q100; 74HCT2G17-Q100 - Dual non-inverting Schmitt trigger@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-363, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 45 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |