-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC32-Q100; 74HCT32-Q100 - Quad 2-input OR gate@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2627
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT32BQ-Q100,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
1727-74HCT32BQ-Q100,115CT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1531 / $0.5200 | Buy Now |
DISTI #
74HCT32BQ-Q100,115
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT32BQ-Q100,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1174 / $0.1402 | Buy Now |
DISTI #
771-74HCT32BQQ100115
|
Mouser Electronics | Logic Gates 74HCT32BQ-Q100/SOT762/DHVQFN14 RoHS: Compliant | 0 |
|
$0.1330 / $0.1620 | Order Now |
|
Future Electronics | Logic Gates 74HC32-Q100, 74HCT32-Q100 - Quad 2-input OR gate RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 9000Reel |
|
$0.1150 / $0.1260 | Buy Now |
|
Future Electronics | Logic Gates 74HC32-Q100, 74HCT32-Q100 - Quad 2-input OR gate RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1190 / $0.1280 | Buy Now |
|
Rochester Electronics | 74HCT32BQ-Q100 - OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PQCC14 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1163 / $0.1368 | Buy Now |
DISTI #
74HCT32BQ-Q100,115
|
Avnet Asia | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74HCT32BQ-Q100,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1244 / $0.1391 | Buy Now |
DISTI #
74HCT32BQ-Q100,115
|
Avnet Silica | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74HCT32BQ-Q100,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2uA 4.5V~5.5V 4 24ns@4.5V,50pF ORGate DHVQFN-14(2.5x3) Gates ROHS | 8905 |
|
$0.1515 / $0.2794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT32BQ-Q100,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT32BQ-Q100,115
Nexperia
74HC32-Q100; 74HCT32-Q100 - Quad 2-input OR gate@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |