Part Details for 74HCT86T14-13 by Diodes Incorporated
Overview of 74HCT86T14-13 by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT86T14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2735
|
Newark | Xor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74HCT86T14-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2490 |
|
$0.1530 / $0.4780 | Buy Now |
DISTI #
74HCT86T14-13DICT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
429 In Stock |
|
$0.1014 / $0.4600 | Buy Now |
DISTI #
74HCT86T14-13
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT86T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0515 / $0.0608 | Buy Now |
DISTI #
621-74HCT86T14-13
|
Mouser Electronics | Logic Gates HC TTL Compatible High Pin Count RoHS: Compliant | 2236 |
|
$0.1120 / $0.4600 | Buy Now |
DISTI #
70437302
|
RS | 74HCT Quad 2-input XOR Gate TSSOP14 | Diodes Inc 74HCT86T14-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1390 / $0.1740 | RFQ |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount Quadruple 2-Input Exclusive OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0995 / $0.1130 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount Quadruple 2-Input Exclusive OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0995 / $0.1130 | Buy Now |
DISTI #
74HCT86T14-13
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT86T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0515 / $0.0608 | Buy Now |
DISTI #
74HCT86T14-13
|
TME | IC: digital, XOR, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC Min Qty: 5 | 0 |
|
$0.0850 / $0.1630 | RFQ |
DISTI #
74HCT86T14-13
|
Avnet Silica | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HCT86T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now |