Part Details for 74LCX126MX by onsemi
Overview of 74LCX126MX by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX126MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX126MX
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74LCX126MX) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24489 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
|
Bristol Electronics | 6809 |
|
RFQ | ||
|
Rochester Electronics | 74LCX126MX - Bus Driver, LVC/LCX/Z , 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 327 |
|
$0.2187 / $0.2573 | Buy Now |
DISTI #
74LCX126MX
|
TME | IC: digital, buffer,non-inverting, Ch: 4, SMD, SO14, LCX, 2÷3.6VDC Min Qty: 3 | 0 |
|
$0.2100 / $0.4500 | RFQ |
|
Flip Electronics | Stock, ship today | 24489 |
|
$0.1500 | RFQ |
Part Details for 74LCX126MX
74LCX126MX CAD Models
74LCX126MX Part Data Attributes
|
74LCX126MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX126MX
onsemi
Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LCX126MX
This table gives cross-reference parts and alternative options found for 74LCX126MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX126MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC126AD | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74LCX126MX vs 74LVC126AD |
74LCX126M | Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY, 1100/RAIL | Fairchild Semiconductor Corporation | 74LCX126MX vs 74LCX126M |
SN74LVC126ADG4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX126MX vs SN74LVC126ADG4 |
SN74LVC126ADT | Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX126MX vs SN74LVC126ADT |
74LVC126AD,112 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | 74LCX126MX vs 74LVC126AD,112 |
935241100112 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74LCX126MX vs 935241100112 |
SN74LVC126AQDRQ1 | Automotive four-channel 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX126MX vs SN74LVC126AQDRQ1 |
74LVC126AD-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | NXP Semiconductors | 74LCX126MX vs 74LVC126AD-T |
SN74LVC126AQDRG4Q1 | Automotive four-channel 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX126MX vs SN74LVC126AQDRG4Q1 |
SN74LVC126ADR | Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX126MX vs SN74LVC126ADR |