Part Details for 74LS373PC by Fairchild Semiconductor Corporation
Overview of 74LS373PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74LS373PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 123 |
|
$0.7000 / $1.5000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 6 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 668 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 18 |
|
$2.2925 / $3.6680 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 83 |
|
$2.6092 / $3.9138 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 716 |
|
Buy Now |
Part Details for 74LS373PC
74LS373PC CAD Models
74LS373PC Part Data Attributes:
|
74LS373PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LS373PC
Fairchild Semiconductor Corporation
D Latch, LS Series, 8-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | D LATCH | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |