-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV1T87 - 2-input single supply translating EXCLUSIVE-NOR gate@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0122
|
Newark | Xnor, 2 I/P, -40 To 125Deg C, Logic Function:Xnor (Exclusive Nor), No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-74A, Product Range:-, Logic Ic Family:74Lv, Supply Voltage Min:1.6V Rohs Compliant: Yes |Nexperia 74LV1T87GVH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6492 |
|
$0.0980 | Buy Now |
DISTI #
1727-74LV1T87GVHCT-ND
|
DigiKey | IC GATE XNOR 1CH 2-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3072 In Stock |
|
$0.1091 / $0.4900 | Buy Now |
DISTI #
74LV1T87GVH
|
Avnet Americas | XOR Gate 1-Element 2-IN 5-Pin SC-74A T/R - Tape and Reel (Alt: 74LV1T87GVH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0748 / $0.0892 | Buy Now |
DISTI #
771-74LV1T87GVH
|
Mouser Electronics | Translation - Voltage Levels 74LV1T87GV/SOT753/SO5 RoHS: Compliant | 8596 |
|
$0.0970 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0815 | Buy Now |
DISTI #
80923056
|
Verical | XNOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 511 Package Multiple: 1 | Americas - 4170 |
|
$0.1390 / $0.1481 | Buy Now |
|
Rochester Electronics | 74LV1T87 - 2-input single supply translating EXCLUSIVE-NOR gate RoHS: Compliant Status: Active Min Qty: 1 | 81000 |
|
$0.0740 / $0.0871 | Buy Now |
DISTI #
74LV1T87GVH
|
TTI | Translation - Voltage Levels 74LV1T87GV/SOT753/SO5 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0890 | Buy Now |
DISTI #
74LV1T87GVH
|
Avnet Silica | XOR Gate 1-Element 2-IN 5-Pin SC-74A T/R (Alt: 74LV1T87GVH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV1T87GVH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV1T87GVH
Nexperia
74LV1T87 - 2-input single supply translating EXCLUSIVE-NOR gate@en-us TSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Logic IC Type | XNOR GATE | |
Packing Method | TR, 7 INCH |