Part Details for 74LV4020PW by NXP Semiconductors
Overview of 74LV4020PW by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV4020PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 1000 |
|
RFQ |
Part Details for 74LV4020PW
74LV4020PW CAD Models
74LV4020PW Part Data Attributes
|
74LV4020PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4020PW
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403, SSOP-16, Counter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 36 MHz |
Alternate Parts for 74LV4020PW
This table gives cross-reference parts and alternative options found for 74LV4020PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4020PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174990112 | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Counter | NXP Semiconductors | 74LV4020PW vs 935174990112 |
74LV4060PW,118 | 74LV4060 - 14-stage binary ripple counter with oscillator@en-us TSSOP 16-Pin | Nexperia | 74LV4020PW vs 74LV4060PW,118 |
74LV4060PW-T | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Counter | NXP Semiconductors | 74LV4020PW vs 74LV4060PW-T |
74LV4020PWDH | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-403, TSSOP1-16, Counter | NXP Semiconductors | 74LV4020PW vs 74LV4020PWDH |
935174990112 | Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74LV4020PW vs 935174990112 |
935174990118 | Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74LV4020PW vs 935174990118 |
74LV4060PWDH-T | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, Counter | NXP Semiconductors | 74LV4020PW vs 74LV4060PWDH-T |
74LV4060PW | Binary Counter | Nexperia | 74LV4020PW vs 74LV4060PW |
74LV4020PW-T | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403, SSOP-16, Counter | NXP Semiconductors | 74LV4020PW vs 74LV4020PW-T |
74LV4020PW,118 | 74LV4020 - 14-stage binary ripple counter TSSOP 16-Pin | NXP Semiconductors | 74LV4020PW vs 74LV4020PW,118 |