-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC08A - Quad 2-input AND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC1175
|
Newark | 74Lvc08Ad/Sot108/So14 Rohs Compliant: Yes |Nexperia 74LVC08AD,118 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0900 / $0.0990 | Buy Now |
DISTI #
93X4924
|
Newark | And Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Lvc08, Logic Type:And Gate, Output Current:50Ma, No. Of Inputs:8, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74LVC08AD,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
1727-3078-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18667 In Stock |
|
$0.1015 / $0.4600 | Buy Now |
DISTI #
74LVC08AD,118
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVC08AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1148 | Buy Now |
DISTI #
74LVC08AD,118
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVC08AD,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0873 | Buy Now |
DISTI #
771-74LVC08AD-T
|
Mouser Electronics | Logic Gates 74LVC08AD/SOT108/SO14 RoHS: Compliant | 9316 |
|
$0.0890 / $0.4400 | Buy Now |
DISTI #
A03:0893_00016088
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2316 | Asia - 315000 |
|
$0.0801 / $0.0846 | Buy Now |
DISTI #
V36:1790_06505807
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2239 | Americas - 72500 |
|
$0.0880 / $0.0907 | Buy Now |
DISTI #
V72:2272_06505807
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 566 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 Container: Cut Strips | Americas - 1003 |
|
$0.0916 / $0.1767 | Buy Now |
|
Future Electronics | 74LVC Series 3.6V SMT High Performance Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 20000Reel |
|
$0.0785 / $0.0887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC08AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC08AD,118
Nexperia
74LVC08A - Quad 2-input AND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-06-30 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC08AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC08AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935250020118 | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LVC08AD,118 vs 935250020118 |
74LVC08AD,112 | 74LVC08A - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 74LVC08AD,118 vs 74LVC08AD,112 |
N74LVC08D | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC08AD,118 vs N74LVC08D |
74LVC08AD | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74LVC08AD,118 vs 74LVC08AD |
74LVC08D-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC08AD,118 vs 74LVC08D-T |
74LVC08AD-T3 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14 | NXP Semiconductors | 74LVC08AD,118 vs 74LVC08AD-T3 |
74LVC08AD-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC08AD,118 vs 74LVC08AD-T |
HD74LVC08RP | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | 74LVC08AD,118 vs HD74LVC08RP |
N74LVC08AD-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC08AD,118 vs N74LVC08AD-T |
74LVC08AD-Q100 | AND Gate | Nexperia | 74LVC08AD,118 vs 74LVC08AD-Q100 |