-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1663
|
Newark | Transceiver, -40 To 125Deg C, Logic Family/Base Number:74Lvc16245A, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvc, rohs Compliant: Yes |Nexperia 74LVC16245ADGV-Q1J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5840 / $1.2800 | Buy Now |
DISTI #
1727-74LVC16245ADGV-Q1JCT-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.4796 / $1.2400 | Buy Now |
DISTI #
74LVC16245ADGV-Q1J
|
Avnet Americas | Bus Transceiver with Direction Pin 16-Channel Non-Inverting 5V Tolerant 3-State 48-Pin TSSOP - Tape and Reel (Alt: 74LVC16245ADGV-Q1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4183 / $0.4992 | Buy Now |
DISTI #
771-4LVC16245ADGVQ1J
|
Mouser Electronics | Bus Transceivers 74LVC16245ADGV-Q100/SOT480/TSS RoHS: Compliant | 2162 |
|
$0.4790 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.4560 | Buy Now |
DISTI #
74LVC16245ADGV-Q1J
|
TTI | Bus Transceivers 74LVC16245ADGV-Q100/SOT480/TSS RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4590 / $0.4680 | Buy Now |
DISTI #
74LVC16245ADGV-Q1J
|
Avnet Silica | Bus Transceiver with Direction Pin 16-Channel Non-Inverting 5V Tolerant 3-State 48-Pin TSSOP (Alt: 74LVC16245ADGV-Q1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT480 | 160 |
|
$0.5566 / $1.2890 | Buy Now |
DISTI #
74LVC16245ADGV-Q1J
|
EBV Elektronik | Bus Transceiver with Direction Pin 16-Channel Non-Inverting 5V Tolerant 3-State 48-Pin TSSOP (Alt: 74LVC16245ADGV-Q1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy