-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G02 - Single 2-input NOR gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2773
|
Newark | Nor Gate, 2I/P, Sot-353-5, Logic Function:Nor Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Tssop, Product Range:74Lvc1G02, Logic Ic Family:74Lvc, Supply Voltage Min:1.65V, Logic Type:Nor Rohs Compliant: Yes |Nexperia 74LVC1G02GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 445 |
|
$0.0820 / $0.4010 | Buy Now |
DISTI #
93X4928
|
Newark | Ic, Logic, 74Lvc1G, Nor Gate, Umt5, Reel, Logic Family/Base Number:74Lvc1G02, Logic Type:Nor, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Rohs Compliant: Yes |Nexperia 74LVC1G02GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0450 / $0.0480 | Buy Now |
DISTI #
1727-6062-1-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
42072 In Stock |
|
$0.0372 / $0.3800 | Buy Now |
DISTI #
74LVC1G02GW,125
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G02GW,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0292 | Buy Now |
DISTI #
74LVC1G02GW,125
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G02GW,125) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0292 | Buy Now |
DISTI #
771-LVC1G02GW125
|
Mouser Electronics | Logic Gates 74LVC1G02GW/SOT353/UMT5 RoHS: Compliant | 42519 |
|
$0.0300 / $0.3800 | Buy Now |
DISTI #
A03:0893_00016037
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2316 | Asia - 15000 |
|
$0.0267 / $0.0423 | Buy Now |
DISTI #
V36:1790_06506028
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2320 | Americas - 12000 |
|
$0.0255 / $0.0470 | Buy Now |
DISTI #
E02:0323_00016037
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2318 | Europe - 9000 |
|
$0.0268 / $0.0433 | Buy Now |
DISTI #
V72:2272_06506028
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 Container: Cut Strips | Americas - 4179 |
|
$0.0475 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G02GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G02GW,125
Nexperia
74LVC1G02 - Single 2-input NOR gate@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G02GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G02GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV17SZ02DFT2G | Single 2-Input NOR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | 74LVC1G02GW,125 vs NLV17SZ02DFT2G |
74LVC1G02GW-G | IC LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74LVC1G02GW,125 vs 74LVC1G02GW-G |
V62/06631-01XE | Enhanced product single 2-input, 1.65-V to 5.5-V NOR gate 5-SC70 -55 to 125 | Texas Instruments | 74LVC1G02GW,125 vs V62/06631-01XE |
74LX1G02CTR | TTL/H/L SERIES, 2-INPUT NOR GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74LVC1G02GW,125 vs 74LX1G02CTR |
74LVC1G02GW | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G02GW,125 vs 74LVC1G02GW |
NL17SZ02DFT2 | 17SZ SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74LVC1G02GW,125 vs NL17SZ02DFT2 |
NC7SZ02P5_NL | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74LVC1G02GW,125 vs NC7SZ02P5_NL |
74LVC1G02GW,165 | 74LVC1G02 - Single 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | 74LVC1G02GW,125 vs 74LVC1G02GW,165 |
NC7SZ02P5 | TinyLogic UHS 2-Input NOR Gate, 250-REEL | onsemi | 74LVC1G02GW,125 vs NC7SZ02P5 |
NC7SZ02P5X | TinyLogic UHS 2-Input NOR Gate, 3000-REEL | onsemi | 74LVC1G02GW,125 vs NC7SZ02P5X |