-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0859
|
Newark | Logic Lvc 1 Gate Sot25 T&r 3K Rohs Compliant: Yes |Diodes Inc. 74LVC1G125W5-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 117000 |
|
$0.0260 | Buy Now |
DISTI #
47T3916
|
Newark | Logic, Buff/Bus, Single, 3 St, Sot25, Logic Family/Base Number:74Lvc1G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-25, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |Diodes Inc. 74LVC1G125W5-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2483 |
|
$0.0650 / $0.2350 | Buy Now |
DISTI #
74LVC1G125W5-7DICT-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9055 In Stock |
|
$0.0449 / $0.3800 | Buy Now |
DISTI #
74LVC1G125W5-7
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74LVC1G125W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 117000729000 Factory Stock |
|
$0.0256 | Buy Now |
DISTI #
621-74LVC1G125W5-7
|
Mouser Electronics | Buffers & Line Drivers LOGILVC3 STA BUF1 RoHS: Compliant | 17682 |
|
$0.0430 / $0.2800 | Buy Now |
DISTI #
A03:0893_13586653
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2410 | Asia - 57000 |
|
$0.0225 / $0.0387 | Buy Now |
DISTI #
V36:1790_06685328
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2247 | Americas - 3000 |
|
Buy Now | |
DISTI #
V72:2272_06685328
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 Container: Cut Strips | Americas - 2306 |
|
$0.0275 / $0.2408 | Buy Now |
DISTI #
70437331
|
RS | Buffer/Line Driver CMOS 5Pin SOT25 | Diodes Inc 74LVC1G125W5-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 / $0.0750 | RFQ |
|
Future Electronics | 74LVC1G125 Series 5.5 V Surface Mount 3-State Output Single Buffer Gate -SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0422 / $0.0486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy