Part Details for 74LVC1G126FZ4-7 by Diodes Incorporated
Overview of 74LVC1G126FZ4-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G126FZ4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74LVC1G126FZ4-7CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3935 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
74LVC1G126FZ4-7
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X2-DFN T/R - Tape and Reel (Alt: 74LVC1G126FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.0489 / $0.0577 | Buy Now |
DISTI #
621-74LVC1G126FZ4-7
|
Mouser Electronics | Buffers & Line Drivers 1.65 to 5.5V VCC 1G 3-State Output RoHS: Compliant | 1810 |
|
$0.0750 / $0.4300 | Buy Now |
DISTI #
V72:2272_06685353
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X2-DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1037 Container: Cut Strips | Americas - 4000 |
|
$0.0062 / $0.0172 | Buy Now |
|
Future Electronics | Buffers Line Drivers 1.65 to 5.5V VCC 1G 3-State Output RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0594 / $0.0660 | Buy Now |
|
Future Electronics | Buffers Line Drivers 1.65 to 5.5V VCC 1G 3-State Output RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0594 / $0.0660 | Buy Now |
DISTI #
74LVC1G126FZ4-7
|
TME | IC: digital, buffer, Ch: 1, CMOS,TTL, SMD, X2-DFN1410-6, 1.65÷5.5VDC Min Qty: 5 | 0 |
|
$0.0730 / $0.1630 | RFQ |
DISTI #
74LVC1G126FZ4-7
|
Avnet Asia | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X2-DFN T/R (Alt: 74LVC1G126FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 25000 |
|
$0.1390 / $0.1555 | Buy Now |
DISTI #
74LVC1G126FZ4-7
|
Avnet Silica | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X2-DFN T/R (Alt: 74LVC1G126FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | IC BUFF/BUS 3ST 1BIT DFN1410-6 | 4600 |
|
RFQ |