-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G384 - Bilateral switch@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3212
|
Newark | Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G384GS,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 | Buy Now |
DISTI #
1727-74LVC1G384GS,132TR-ND
|
DigiKey | IC SWITCH SPST-NCX1 10OHM 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1146 / $0.1330 | Buy Now |
DISTI #
74LVC1G384GS,132
|
Avnet Americas | Analog Switch Single SPST 6-Pin XSON - Tape and Reel (Alt: 74LVC1G384GS,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 / $0.1344 | Buy Now |
DISTI #
771-74LVC1G384GS132
|
Mouser Electronics | Analog Switch ICs 74LVC1G384GS/SOT1202/X2SON6 RoHS: Compliant | 0 |
|
$0.1140 / $0.1420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.1180 | Buy Now |
|
Rochester Electronics | 74LVC1G384 - Bilateral switch RoHS: Compliant Status: Active Min Qty: 1 | 48679 |
|
$0.1012 / $0.1191 | Buy Now |
DISTI #
74LVC1G384GS,132
|
Avnet Americas | Analog Switch Single SPST 6-Pin XSON - Tape and Reel (Alt: 74LVC1G384GS,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 / $0.1344 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT1202 | 200 |
|
$0.1640 / $0.3798 | Buy Now |
DISTI #
3937931
|
Farnell | ANALOGUE SWITCH, -40 TO 125DEG C RoHS: Compliant Min Qty: 5000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G384GS,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G384GS,132
Nexperia
74LVC1G384 - Bilateral switch@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 46 dB | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 9.5 ns | |
Switch-on Time-Max | 8 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |