-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G386 - 3-input EXCLUSIVE-OR gate@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3218
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G386GV,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 | Buy Now |
DISTI #
1727-74LVC1G386GV,125CT-ND
|
DigiKey | IC GATE XOR 1CH 3-INP 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1385 / $0.4700 | Buy Now |
DISTI #
74LVC1G386GV,125
|
Avnet Americas | XOR Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G386GV,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0949 / $0.1132 | Buy Now |
DISTI #
771-LVC1G386GV125
|
Mouser Electronics | Logic Gates 74LVC1G386GV/SOT457/SC-74 RoHS: Compliant | 2683 |
|
$0.1380 / $0.4000 | Buy Now |
DISTI #
V79:2366_23820012
|
Arrow Electronics | XOR Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 11500 |
|
$0.0758 | Buy Now |
DISTI #
V72:2272_06506230
|
Arrow Electronics | XOR Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1804 Container: Cut Strips | Americas - 7245 |
|
$0.1583 / $0.1591 | Buy Now |
DISTI #
V36:1790_06506230
|
Arrow Electronics | XOR Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2231 | Americas - 3000 |
|
$0.1267 / $0.1567 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1034 | Buy Now |
DISTI #
35137214
|
Verical | XOR Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R Min Qty: 75 Package Multiple: 1 Date Code: 1804 | Americas - 11500 |
|
$0.0758 | Buy Now |
DISTI #
30322942
|
Verical | XOR Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R Min Qty: 247 Package Multiple: 1 Date Code: 1804 | Americas - 7245 |
|
$0.1583 / $0.1588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G386GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G386GV,125
Nexperia
74LVC1G386 - 3-input EXCLUSIVE-OR gate@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, SOT-457, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G386GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G386GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G386GV | XOR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 | Nexperia | 74LVC1G386GV,125 vs 74LVC1G386GV |
74LVC1G386GV,125 | 74LVC1G386 - 3-input EXCLUSIVE-OR gate TSOP 6-Pin | NXP Semiconductors | 74LVC1G386GV,125 vs 74LVC1G386GV,125 |