-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G66-Q100 - Bilateral switch@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3239
|
Newark | Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G66GV-Q100,1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 | Buy Now |
DISTI #
1727-74LVC1G66GV-Q100,1CT-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM SC74A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2668 In Stock |
|
$0.0612 / $0.4700 | Buy Now |
DISTI #
74LVC1G66GV-Q100,1
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSOP - Tape and Reel (Alt: 74LVC1G66GV-Q100,1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0547 / $0.0653 | Buy Now |
DISTI #
771-74LVC1G66GVQ1001
|
Mouser Electronics | Analog Switch ICs 74LVC1G66GV-Q100/SOT753/SO5 RoHS: Compliant | 7860 |
|
$0.0610 / $0.4000 | Buy Now |
|
Future Electronics | 74LVC Series SOT753 Surface Mount Automotive Grade SPST Analog Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0589 / $0.0669 | Buy Now |
|
Rochester Electronics | 74LVC1G66 - Bilateral switch RoHS: Compliant Status: Active Min Qty: 1 | 81000 |
|
$0.0541 / $0.0636 | Buy Now |
DISTI #
74LVC1G66GV-Q100,1
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSOP - Tape and Reel (Alt: 74LVC1G66GV-Q100,1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0547 / $0.0653 | Buy Now |
DISTI #
74LVC1G66GV-Q100,1
|
Avnet Asia | Analog Switch Single SPST 5-Pin TSOP (Alt: 74LVC1G66GV-Q100,1) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1347 / $0.1507 | Buy Now |
DISTI #
74LVC1G66GV-Q100,1
|
Avnet Silica | Analog Switch Single SPST 5-Pin TSOP (Alt: 74LVC1G66GV-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC1G66GV-Q100,1
|
EBV Elektronik | Analog Switch Single SPST 5-Pin TSOP (Alt: 74LVC1G66GV-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G66GV-Q100,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G66GV-Q100,1
Nexperia
74LVC1G66-Q100 - Bilateral switch@en-us TSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 37 dB | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 15.5 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |