-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G66 - Bilateral switch@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2780
|
Newark | Analogue Switch, Spst, 1, 23 Ohm, 1.65V To 5.5V, Tssop, 5 Rohs Compliant: Yes |Nexperia 74LVC1G66GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12706 |
|
$0.0950 / $0.3920 | Buy Now |
DISTI #
26AC8703
|
Newark | 74Lvc1G66Gw/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74LVC1G66GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 72000 |
|
$0.0430 / $0.0580 | Buy Now |
DISTI #
93X4943
|
Newark | Analogue Switch, Spst - No, 1, 23 Ohm, 1.65V To 5.5V, Tssop, 5 Rohs Compliant: Yes |Nexperia 74LVC1G66GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0430 / $0.0580 | Buy Now |
DISTI #
1727-4118-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17584 In Stock |
|
$0.0476 / $0.4000 | Buy Now |
DISTI #
74LVC1G66GW,125
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G66GW,125) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 72000 |
|
$0.0492 | Buy Now |
DISTI #
771-74LVC1G66GW-G
|
Mouser Electronics | Analog Switch ICs 74LVC1G66GW/SOT353/UMT5 RoHS: Compliant | 10802 |
|
$0.0460 / $0.3700 | Buy Now |
DISTI #
V36:1790_06506277
|
Arrow Electronics | Analog Switch Single SPST 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2317 | Americas - 18000 |
|
$0.0348 / $0.0565 | Buy Now |
DISTI #
E02:0323_00164235
|
Arrow Electronics | Analog Switch Single SPST 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2316 | Europe - 3000 |
|
$0.0332 / $0.0539 | Buy Now |
DISTI #
V72:2272_06506277
|
Arrow Electronics | Analog Switch Single SPST 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2302 Container: Cut Strips | Americas - 66 |
|
$0.1032 / $0.2487 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V SPST Surface Mount Analog Bilateral Switch - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 195000Reel |
|
$0.0320 / $0.0368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G66GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G66GW,125
Nexperia
74LVC1G66 - Bilateral switch@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SOT-353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G66GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G66GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935269058125 | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 74LVC1G66GW,125 vs 935269058125 |
74LVC1G66GW-G | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5, Bus Driver/Transceiver | NXP Semiconductors | 74LVC1G66GW,125 vs 74LVC1G66GW-G |
935269058115 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN | NXP Semiconductors | 74LVC1G66GW,125 vs 935269058115 |
935269058118 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN | NXP Semiconductors | 74LVC1G66GW,125 vs 935269058118 |
74LVC1G66GV | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 74LVC1G66GW,125 vs 74LVC1G66GV |
935272034125 | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 74LVC1G66GW,125 vs 935272034125 |
74LVC1G66GV,125 | 74LVC1G66 - Bilateral switch@en-us TSOP 5-Pin | Nexperia | 74LVC1G66GW,125 vs 74LVC1G66GV,125 |
935269058125 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74LVC1G66GW,125 vs 935269058125 |
74LVC1G66GW,165 | 74LVC1G66 - Bilateral switch TSSOP 5-Pin | NXP Semiconductors | 74LVC1G66GW,125 vs 74LVC1G66GW,165 |
74LVC1G66GW,125 | 74LVC1G66 - Bilateral switch TSSOP 5-Pin | NXP Semiconductors | 74LVC1G66GW,125 vs 74LVC1G66GW,125 |