-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T8907
|
Newark | Logic, Xor, Single, 2 Ip, Sot353, Logic Family/Base Number:74Lvc1G86, Logic Type:Xor, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Diodes Inc. 74LVC1G86SE-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14170 |
|
$0.0620 / $0.2970 | Buy Now |
DISTI #
96AC7014
|
Newark | Logic Lvc 1 Gate Sot353 T&r 3K Rohs Compliant: No |Diodes Inc. 74LVC1G86SE-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
74LVC1G86SE-7DICT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70413 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
74LVC1G86SE-7
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74LVC1G86SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0237 / $0.0280 | Buy Now |
DISTI #
621-74LVC1G86SE-7
|
Mouser Electronics | Logic Gates LOGICLVCXOR GATE1 RoHS: Compliant | 9274 |
|
$0.0450 / $0.2800 | Buy Now |
DISTI #
V36:1790_06685549
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2349 | Americas - 3000 |
|
$0.0276 | Buy Now |
DISTI #
V72:2272_06685549
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2315 Container: Cut Strips | Americas - 1787 |
|
$0.0442 / $0.2491 | Buy Now |
DISTI #
V79:2366_18324962
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1019 | Americas - 1 |
|
$0.0202 | Buy Now |
DISTI #
70437343
|
RS | XOR Gate 1Element 2IN CMOS 5Pin SOT353 | Diodes Inc 74LVC1G86SE-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0880 | RFQ |
|
Future Electronics | 74LVC1G86 Series 5.5 V Surface Mount Single 2 Input Exclusive OR Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$0.0312 / $0.0362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy