Part Details for 74LVC1G99DP,125 by NXP Semiconductors
Overview of 74LVC1G99DP,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G99DP,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC1G99DP,125-ND
|
DigiKey | IC CONFIG MULTI-FUNC GATE 8TSSOP Min Qty: 1593 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
21856 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | 74LVC1G99 - Majority Logic Gate, LVC/LCX/Z Series, 1-Func, 4-Input, CMOS, TSSOP8 RoHS: Compliant Status: Active Min Qty: 1 | 21856 |
|
$0.1617 / $0.1902 | Buy Now |
Part Details for 74LVC1G99DP,125
74LVC1G99DP,125 CAD Models
74LVC1G99DP,125 Part Data Attributes:
|
74LVC1G99DP,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G99DP,125
NXP Semiconductors
74LVC1G99 - Ultra-configurable multiple function gate; 3-state TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAJORITY LOGIC GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.8 ns | |
Propagation Delay (tpd) | 38.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 74LVC1G99DP,125
This table gives cross-reference parts and alternative options found for 74LVC1G99DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G99DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC3G14DC | IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Gate | NXP Semiconductors | 74LVC1G99DP,125 vs 74HC3G14DC |
74HC2G08DC,125 | 74HC(T)2G08 - Dual 2-input AND gate SSOP 8-Pin | NXP Semiconductors | 74LVC1G99DP,125 vs 74HC2G08DC,125 |
NC7NP14K8X | Inverter, P Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | 74LVC1G99DP,125 vs NC7NP14K8X |
74AUP2G00GD,125 | 74AUP2G00 - Low-power dual 2-input NAND gate SON 8-Pin | NXP Semiconductors | 74LVC1G99DP,125 vs 74AUP2G00GD,125 |
74HC3GU04DP | IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | 74LVC1G99DP,125 vs 74HC3GU04DP |
74AUP2G32GT,115 | 74AUP2G32 - Low-power dual 2-input OR gate SON 8-Pin | NXP Semiconductors | 74LVC1G99DP,125 vs 74AUP2G32GT,115 |
74HCT2G86DC | IC HCT SERIES, DUAL 2-INPUT XOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74LVC1G99DP,125 vs 74HCT2G86DC |
74AHCT3G04DC | IC AHCT/VHCT/VT SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74LVC1G99DP,125 vs 74AHCT3G04DC |
74AUP2G02GT,115 | 74AUP2G02 - Low-power dual 2-input NOR gate SON 8-Pin | NXP Semiconductors | 74LVC1G99DP,125 vs 74AUP2G02GT,115 |
74HCT3G06DC,125 | 74HC(T)3G06 - Triple inverter with open-drain outputs SSOP 8-Pin | NXP Semiconductors | 74LVC1G99DP,125 vs 74HCT3G06DC,125 |