Datasheets
74LVC1G99GS,115 by:

74LVC1G99 - Ultra-configurable multiple function gate; 3-state@en-us SON 8-Pin

Part Details for 74LVC1G99GS,115 by Nexperia

Overview of 74LVC1G99GS,115 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC1G99GS,115

Part # Distributor Description Stock Price Buy
DISTI # 30AK3272
Newark Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G99GS,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1230
$0.1230 Buy Now
DISTI # 1727-8049-1-ND
DigiKey IC GATE MULTIFUNCTION 3ST 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 976
In Stock
  • 1 $0.4900
  • 10 $0.3980
  • 25 $0.3644
  • 100 $0.2713
  • 250 $0.2458
  • 500 $0.2034
  • 1,000 $0.1526
  • 2,500 $0.1399
  • 5,000 $0.1097
  • 10,000 $0.1027
  • 25,000 $0.0942
  • 50,000 $0.0906
$0.0906 / $0.4900 Buy Now
DISTI # 74LVC1G99GS,115
Avnet Americas Multi Function Gate 1-Element 2-IN CMOS 8-Pin XSON - Tape and Reel (Alt: 74LVC1G99GS,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0943
  • 20,000 $0.0917
  • 30,000 $0.0892
  • 50,000 $0.0866
  • 100,000 $0.0841
  • 500,000 $0.0815
  • 1,000,000 $0.0790
$0.0790 / $0.0943 Buy Now
DISTI # 771-74LVC1G99GS115
Mouser Electronics Logic Gates 74LVC1G99GS/SOT1203/X2SON8 RoHS: Compliant 4384
  • 1 $0.4800
  • 10 $0.3600
  • 100 $0.2040
  • 1,000 $0.1450
  • 5,000 $0.0980
  • 10,000 $0.0940
  • 25,000 $0.0890
  • 50,000 $0.0870
$0.0870 / $0.4800 Buy Now
Future Electronics 74LVC Series 5.5 V 32 mA 0.25 W Ultra-Configurable Multiple Function Gate-XSON-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 5,000 $0.0883
  • 10,000 $0.0861
  • 15,000 $0.0848
  • 25,000 $0.0833
  • 50,000 $0.0800
$0.0800 / $0.0883 Buy Now
DISTI # 74LVC1G99GS,115
Avnet Silica Multi Function Gate 1-Element 2-IN CMOS 8-Pin XSON (Alt: 74LVC1G99GS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74LVC1G99GS,115
EBV Elektronik Multi Function Gate 1-Element 2-IN CMOS 8-Pin XSON (Alt: 74LVC1G99GS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

Part Details for 74LVC1G99GS,115

74LVC1G99GS,115 CAD Models

74LVC1G99GS,115 Part Data Attributes:

74LVC1G99GS,115 Nexperia
Buy Now Datasheet
Compare Parts:
74LVC1G99GS,115 Nexperia 74LVC1G99 - Ultra-configurable multiple function gate; 3-state@en-us SON 8-Pin
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SON
Package Description VSON,
Pin Count 8
Manufacturer Package Code SOT1203
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family LVC/LCX/Z
JESD-30 Code R-PDSO-N8
JESD-609 Code e3
Length 1.35 mm
Logic IC Type MAJORITY LOGIC GATE
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 38.5 ns
Seated Height-Max 0.35 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 2.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN
Terminal Form NO LEAD
Terminal Pitch 0.35 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G99GS,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G99GS,115 by Nexperia

  • Please alert me when 74LVC1G99GS,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVC1G99GS,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G99GS,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVC1G99GS,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G99GS,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G99GS,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: