-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G99 - Ultra-configurable multiple function gate; 3-state@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2542
|
Newark | Multiple Function, 4I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G99GT,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1130 / $0.4060 | Buy Now |
DISTI #
1727-3983-1-ND
|
DigiKey | IC CONFIG MULTI-FUNC GATE 8-XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1911 In Stock |
|
$0.0704 / $0.3900 | Buy Now |
DISTI #
74LVC1G99GT,115
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G99GT,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0629 / $0.0750 | Buy Now |
DISTI #
771-LVC1G99GT115
|
Mouser Electronics | Logic Gates 74LVC1G99GT/SOT833/XSON8 RoHS: Compliant | 9653 |
|
$0.0700 / $0.3900 | Buy Now |
DISTI #
P40:2555_17700226
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2101 | Europe - 34740 |
|
$0.1097 / $0.3542 | Buy Now |
DISTI #
V72:2272_06506339
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 387 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2152 Container: Cut Strips | Americas - 387 |
|
$0.0707 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V SMT 3-State Ultra-Configurable Multiple Function Gate -XSON-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0657 / $0.0730 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V SMT 3-State Ultra-Configurable Multiple Function Gate -XSON-8 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0639 / $0.0710 | Buy Now |
DISTI #
62284962
|
Verical | Multi Function Gate 1-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 387 Package Multiple: 1 Date Code: 2152 | Americas - 387 |
|
$0.0707 | Buy Now |
|
Rochester Electronics | 74LVC1G99 - Majority Logic Gate, LVC/LCX/Z Series, 1-Func, 4-Input, CMOS, PQCC8 RoHS: Compliant Status: Active Min Qty: 1 | 8770 |
|
$0.0622 / $0.0732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G99GT,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G99GT,115
Nexperia
74LVC1G99 - Ultra-configurable multiple function gate; 3-state@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, SOT833-1, MO-252, XON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Logic IC Type | MAJORITY LOGIC GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G99GT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G99GT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G99GT | Majority Logic Gate, LVC/LCX/Z Series, 1-Func, 4-Input, CMOS, PDSO8 | Nexperia | 74LVC1G99GT,115 vs 74LVC1G99GT |