-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2244A - Octal buffer/line driver; 30 Ohm series termination; 5 V tolerant input/output;n 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3443
|
Newark | Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC2244AD,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 | Buy Now |
DISTI #
2156-74LVC2244AD,118-1727-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 20SO Min Qty: 1405 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.2100 | Buy Now |
DISTI #
1727-74LVC2244AD,118TR-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 20SO Min Qty: 1405 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2157 / $0.2406 | Buy Now |
DISTI #
74LVC2244AD,118
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R - Tape and Reel (Alt: 74LVC2244AD,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1853 / $0.2211 | Buy Now |
DISTI #
771-LVC2244AD118
|
Mouser Electronics | Buffers & Line Drivers 74LVC2244AD/SOT163/SO20 RoHS: Compliant | 2800 |
|
$0.2150 / $0.6300 | Buy Now |
|
Future Electronics | 74LVC Series 1.2 to 3.6 V Surface Mount 3-State Octal Buffer/Line Driver-SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.2020 | Buy Now |
|
Rochester Electronics | 74LVC2244AD - Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.1833 / $0.2157 | Buy Now |
DISTI #
74LVC2244AD.118
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, CMOS,TTL Min Qty: 1 | 1947 |
|
$0.1610 / $0.3990 | Buy Now |
DISTI #
74LVC2244AD,118
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R (Alt: 74LVC2244AD,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC2244AD,118
|
EBV Elektronik | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R (Alt: 74LVC2244AD,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2244AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2244AD,118
Nexperia
74LVC2244A - Octal buffer/line driver; 30 Ohm series termination; 5 V tolerant input/output;n 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1996-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC2244AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2244AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2244AD,112 | 74LVC2244A - Octal buffer/line driver; 30 Ohm series termination; 5 V tolerant input/output;n 3-state@en-us SOP 20-Pin | Nexperia | 74LVC2244AD,118 vs 74LVC2244AD,112 |
74LVC2244AD,118 | 74LVC2244A - Octal buffer/line driver with 30 Ohm series termination resistors SOP 20-Pin | NXP Semiconductors | 74LVC2244AD,118 vs 74LVC2244AD,118 |
74LVCH2244AD | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC2244AD,118 vs 74LVCH2244AD |
74LVC2244D-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC2244AD,118 vs 74LVC2244D-T |
IDT74LVC2244ASOG8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | 74LVC2244AD,118 vs IDT74LVC2244ASOG8 |
SN74LVC2244ADWRG4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVC2244AD,118 vs SN74LVC2244ADWRG4 |
74LVC2244AD | Bus Driver | Nexperia | 74LVC2244AD,118 vs 74LVC2244AD |
QS74LCX2244SO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Quality Semiconductor Inc | 74LVC2244AD,118 vs QS74LCX2244SO |
IDT74LVC2244ASO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | 74LVC2244AD,118 vs IDT74LVC2244ASO |
74LVC2244AD | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC2244AD,118 vs 74LVC2244AD |