-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1069
|
Newark | Buffer/Line Driver, Dhxqfn-20, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Lvc244A, Logic Case Style:Dhxqfn, No. Of Pins:20Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Nexperia 74LVC244ABZX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1790 |
|
$0.1250 | Buy Now |
DISTI #
1727-74LVC244ABZXCT-ND
|
DigiKey | IC BUFF NON-INVERT 3.6V 20DHXQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2645 In Stock |
|
$0.1467 / $0.5000 | Buy Now |
DISTI #
74LVC244ABZX
|
Avnet Americas | Buffer/Line Driver 8-Channel Non-Inverting 3-State CMOS 20-Pin DHXQFN T/R - Tape and Reel (Alt: 74LVC244ABZX) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1407 / $0.1680 | Buy Now |
DISTI #
771-74LVC244ABZX
|
Mouser Electronics | Buffers & Line Drivers 74LVC244ABZ/SOT8020/DHXQFN20 RoHS: Compliant | 3954 |
|
$0.1460 / $0.5000 | Buy Now |
|
Future Electronics | 74LVC244ABZ/SOT8020/DHXQFN20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1420 / $0.1530 | Buy Now |
|
Rochester Electronics | 74LVC244A - Octal buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1266 / $0.1490 | Buy Now |
DISTI #
74LVC244ABZX
|
TTI | Buffers & Line Drivers 74LVC244ABZ/SOT8020/DHXQFN20 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1450 / $0.1660 | Buy Now |
DISTI #
74LVC244ABZX
|
Avnet Silica | Buffer/Line Driver 8-Channel Non-Inverting 3-State CMOS 20-Pin DHXQFN T/R (Alt: 74LVC244ABZX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC244ABZX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC244ABZX
Nexperia
74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DHXQFN-20 | |
Manufacturer Package Code | SOT8020-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.07X.12,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 15.8 ns | |
Seated Height-Max | 0.48 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |