-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 6.40 X 6.50 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, GREEN, TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3453
|
Newark | Transceiver, Non Inverting, -40To125Degc Rohs Compliant: Yes |Diodes Inc. 74LVC245AT20-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2440 |
|
$0.2240 / $0.5720 | Buy Now |
DISTI #
74LVC245AT20-13-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.1587 / $0.1968 | Buy Now |
DISTI #
74LVC245AT20-13
|
Avnet Americas | Bus Transceiver 1-Element 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC245AT20-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1183 / $0.1398 | Buy Now |
DISTI #
621-74LVC245AT20-13
|
Mouser Electronics | Bus Transceivers Octal Buffer Trans 3-State Outputs RoHS: Compliant | 1304 |
|
$0.1800 / $0.5500 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V 24 mA 3 State Surface Mount Octal Bus Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1590 / $0.1730 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V 24 mA 3 State Surface Mount Octal Bus Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1590 / $0.1730 | Buy Now |
DISTI #
74LVC245AT20-13
|
TME | IC: digital, bidirectional,transceiver, Ch: 8, SMD, TSSOP20, LVC Min Qty: 3 | 2443 |
|
$0.1740 / $0.2940 | Buy Now |
DISTI #
74LVC245AT20-13
|
Avnet Silica | Bus Transceiver 1-Element 8-CH 3-ST 20-Pin TSSOP T/R (Alt: 74LVC245AT20-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC TXRX NON-INVERT 3.6V 20TSSOP | 3650 |
|
$0.1432 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.2061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC245AT20-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC245AT20-13
Diodes Incorporated
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 6.40 X 6.50 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, GREEN, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 6.40 X 6.50 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, GREEN, TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16.9 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |