-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G126 - Dual bus buffer/line driver; 3-state@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3372
|
Newark | Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC2G126DC,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 | Buy Now |
DISTI #
1727-7014-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6951 In Stock |
|
$0.1910 / $0.6500 | Buy Now |
DISTI #
74LVC2G126DC,125
|
Avnet Americas | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVC2G126DC,125) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1292 / $0.1542 | Buy Now |
DISTI #
771-LVC2G126DC125
|
Mouser Electronics | Buffers & Line Drivers 74LVC2G126DC/SOT765/VSSOP8 RoHS: Compliant | 7368 |
|
$0.1620 / $0.6400 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 3-State Dual Bus Buffer/Driver Surface Mount - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1320 / $0.1430 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 3-State Dual Bus Buffer/Driver Surface Mount - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1290 / $0.1400 | Buy Now |
|
Rochester Electronics | 74LVC2G126DC - Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 66000 |
|
$0.1278 / $0.1504 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3123 |
|
RFQ | |
DISTI #
74LVC2G126DC,125
|
Avnet Asia | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R (Alt: 74LVC2G126DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1226 / $0.1489 | Buy Now |
DISTI #
74LVC2G126DC,125
|
Avnet Silica | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R (Alt: 74LVC2G126DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G126DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G126DC,125
Nexperia
74LVC2G126 - Dual bus buffer/line driver; 3-state@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G126DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G126DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G126DC-G | Dual bus buffer/line driver; 3-state - Description: 3.3V Dual Buffer/Line Driver with Active LOW Output Enable (3-State) ; Logic switching levels: TTL ; Number of pins: 8 ; Output drive capability: +/- 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.4@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | 74LVC2G126DC,125 vs 74LVC2G126DC-G |
SN74LVC2G126DCUR | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | 74LVC2G126DC,125 vs SN74LVC2G126DCUR |
SN74LVC2G126DCUT | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | 74LVC2G126DC,125 vs SN74LVC2G126DCUT |
74LVC2G126DCURG4 | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | 74LVC2G126DC,125 vs 74LVC2G126DCURG4 |
74LVC2G126DCUTE4 | Dual Bus Buffer Gate With 3-State Outputs 8-VSSOP -40 to 125 | Texas Instruments | 74LVC2G126DC,125 vs 74LVC2G126DCUTE4 |
74LVC2G126DC | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 74LVC2G126DC,125 vs 74LVC2G126DC |
SN74LVC2G126DCU | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | 74LVC2G126DC,125 vs SN74LVC2G126DCU |
74LVC2G241DC-Q100 | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 74LVC2G126DC,125 vs 74LVC2G241DC-Q100 |
74LVC2G125DC-Q100 | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 74LVC2G126DC,125 vs 74LVC2G125DC-Q100 |
935300892125 | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 74LVC2G126DC,125 vs 935300892125 |