-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G126 - Dual bus buffer/line driver; 3-state@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4961
|
Newark | Buffer/Driver, Non-Inv, 3-State, Tssop-8, Logic Family/Base Number:74Lvc2G126, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |Nexperia 74LVC2G126DP,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1510 / $0.1660 | Buy Now |
DISTI #
1727-5990-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13365 In Stock |
|
$0.1435 / $0.4900 | Buy Now |
DISTI #
74LVC2G126DP,125
|
Avnet Americas | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G126DP,125) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1348 / $0.1609 | Buy Now |
DISTI #
771-LVC2G126DP125
|
Mouser Electronics | Buffers & Line Drivers 74LVC2G126DP/SOT505/TSSOP8 RoHS: Compliant | 3236 |
|
$0.1410 / $0.4800 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 3-State Dual Bus Buffer/Driver Surface Mount - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1340 / $0.1450 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 3-State Dual Bus Buffer/Driver Surface Mount - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1190 / $0.1290 | Buy Now |
|
Rochester Electronics | 74LVC2G126DP - Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, TSSOP8 RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.1212 / $0.1426 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3365 |
|
RFQ | |
DISTI #
74LVC2G126DP,125
|
Avnet Asia | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R (Alt: 74LVC2G126DP,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1180 / $0.1433 | Buy Now |
DISTI #
74LVC2G126DP,125
|
Avnet Silica | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R (Alt: 74LVC2G126DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G126DP,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G126DP,125
Nexperia
74LVC2G126 - Dual bus buffer/line driver; 3-state@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.3 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |