-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G74-Q100 - Single D-type flip-flop with set and reset; positive edge trigger@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3430
|
Newark | Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC2G74DP-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 | Buy Now |
DISTI #
2156-74LVC2G74DP-Q100H-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8TSSOP Min Qty: 1779 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
98000 In Stock |
|
$0.1700 | Buy Now |
DISTI #
1727-74LVC2G74DP-Q100HTR-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8TSSOP Min Qty: 1779 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1678 / $0.2032 | Buy Now |
DISTI #
74LVC2G74DP-Q100H
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 8-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G74DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1610 / $0.1921 | Buy Now |
DISTI #
771-74LVC2G74DPQ100H
|
Mouser Electronics | Flip Flops 74LVC2G74DP-Q100/SOT505/TSSOP8 RoHS: Compliant | 0 |
|
$0.1670 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1686 | Buy Now |
|
Rochester Electronics | 74LVC2G74 - Single D-type flip-flop with set and reset, positive edge trigger RoHS: Compliant Status: Active Min Qty: 1 | 98000 |
|
$0.1448 / $0.1703 | Buy Now |
DISTI #
74LVC2G74DP-Q100H
|
TTI | Flip Flops 74LVC2G74DP-Q100/SOT505/TSSOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1660 / $0.1920 | Buy Now |
DISTI #
74LVC2G74DP-Q100H
|
Avnet Silica | Flip Flop D-Type Pos-Edge 1-Element 8-Pin TSSOP T/R (Alt: 74LVC2G74DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC2G74DP-Q100H
|
EBV Elektronik | Flip Flop D-Type Pos-Edge 1-Element 8-Pin TSSOP T/R (Alt: 74LVC2G74DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G74DP-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G74DP-Q100H
Nexperia
74LVC2G74-Q100 - Single D-type flip-flop with set and reset; positive edge trigger@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Propagation Delay (tpd) | 13.4 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for 74LVC2G74DP-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G74DP-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G74DP,125 | 74LVC2G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us TSSOP 8-Pin | Nexperia | 74LVC2G74DP-Q100H vs 74LVC2G74DP,125 |