-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3478
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVC3G14GS,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 | Buy Now |
DISTI #
1727-74LVC3G14GS,115CT-ND
|
DigiKey | IC INVERT SCHMITT 3CH 3INP 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1369 / $0.5100 | Buy Now |
DISTI #
74LVC3G14GS,115
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC3G14GS,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0980 / $0.1169 | Buy Now |
DISTI #
771-74LVC3G14GS115
|
Mouser Electronics | Inverters 74LVC3G14GS/SOT1203/X2SON8 RoHS: Compliant | 4353 |
|
$0.1210 / $0.5200 | Buy Now |
|
Future Electronics | 74LVC3G14 Series 5.5 V Triple Inverting Schmitt Trigger - XSON-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1080 / $0.1160 | Buy Now |
|
Rochester Electronics | 74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input RoHS: Compliant Status: Active Min Qty: 1 | 159175 |
|
$0.0969 / $0.1140 | Buy Now |
DISTI #
74LVC3G14GS,115
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC3G14GS,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0980 / $0.1169 | Buy Now |
DISTI #
74LVC3G14GS,115
|
Avnet Silica | Inverter Schmitt Trigger 3-Element CMOS 8-Pin XSON T/R (Alt: 74LVC3G14GS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3938174
|
Farnell | IC, QUAD BUFFER RoHS: Compliant Min Qty: 5000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC3G14GS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC3G14GS,115
Nexperia
74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input@en-us SON 8-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1203 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.35 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |