-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC4066-Q100 - Quad bilateral switch@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1284
|
Newark | Analogue Sw, Aec-Q100, Quad, Spst, Dhvqfn, Analogue Switch Type:Spst, No. Of Channels:4Channels, On State Resistance Max:195Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Dhvqfn, No. Of Pins:14Pins, Operating Rohs Compliant: Yes |Nexperia 74LVC4066BQ-Q100X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27549 |
|
$0.4970 / $0.6820 | Buy Now |
DISTI #
01AM1618
|
Newark | Analogue Sw, 4-Ch, Spst, Dhvqfn-14 Rohs Compliant: Yes |Nexperia 74LVC4066BQ-Q100X Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3650 / $0.4020 | Buy Now |
DISTI #
1727-74LVC4066BQ-Q100XCT-ND
|
DigiKey | IC SW SPST-NOX4 10OHM 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1958 In Stock |
|
$0.2957 / $0.8900 | Buy Now |
DISTI #
74LVC4066BQ-Q100X
|
Avnet Americas | Analog Switch Quad SPST 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC4066BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2904 / $0.3466 | Buy Now |
DISTI #
771-74LVC4066BQQ100X
|
Mouser Electronics | Analog Switch ICs 74LVC4066BQ-Q100/SOT762/DHVQFN RoHS: Compliant | 18768 |
|
$0.2950 / $0.6000 | Buy Now |
DISTI #
V72:2272_06512601
|
Arrow Electronics | Analog Switch Quad SPST Automotive AEC-Q100 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 328 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 Container: Cut Strips | Americas - 2990 |
|
$0.3004 / $0.3046 | Buy Now |
|
Future Electronics | 4LVC4066BQ-Q100/SOT62/DHVQFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
65170228
|
Verical | Analog Switch Quad SPST Automotive AEC-Q100 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 328 Package Multiple: 1 Date Code: 2243 | Americas - 2990 |
|
$0.3046 | Buy Now |
|
Rochester Electronics | 74LVC4066 - Quad bilateral switch RoHS: Compliant Status: Active Min Qty: 1 | 1260 |
|
$0.2613 / $0.3074 | Buy Now |
DISTI #
74LVC4066BQ-Q100X
|
TTI | Analog Switch ICs 74LVC4066BQ-Q100/SOT762/DHVQFN RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2930 / $0.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC4066BQ-Q100X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC4066BQ-Q100X
Nexperia
74LVC4066-Q100 - Quad bilateral switch@en-us QFN 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVSON, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11.5 ns | |
Switch-on Time-Max | 12.5 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |