-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC4066-Q100 - Quad bilateral switch@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3502
|
Newark | Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC4066PW-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4540 | Buy Now |
DISTI #
1727-74LVC4066PW-Q100JCT-ND
|
DigiKey | IC SW SPST-NOX4 10OHM 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4480 In Stock |
|
$0.3519 / $0.9400 | Buy Now |
DISTI #
74LVC4066PW-Q100J
|
Avnet Americas | Analog Switch Quad SPST 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC4066PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3484 / $0.4159 | Buy Now |
DISTI #
771-74LVC4066PWQ100J
|
Mouser Electronics | Analog Switch ICs 74LVC4066PW-Q100/SOT402/TSSOP1 RoHS: Compliant | 0 |
|
$0.3580 / $0.3970 | Order Now |
|
Future Electronics | 74LVC Series 3.3 V Quad Bilateral Switch - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3750 | Buy Now |
DISTI #
74LVC4066PW-Q100J
|
TTI | Analog Switch ICs 74LVC4066PW-Q100/SOT402/TSSOP1 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3510 / $0.3850 | Buy Now |
DISTI #
74LVC4066PW-Q100J
|
Avnet Asia | Analog Switch Quad SPST 14-Pin TSSOP T/R (Alt: 74LVC4066PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.3306 / $0.4014 | Buy Now |
DISTI #
74LVC4066PW-Q100J
|
Avnet Silica | Analog Switch Quad SPST 14-Pin TSSOP T/R (Alt: 74LVC4066PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC4066PW-Q100J
|
EBV Elektronik | Analog Switch Quad SPST 14-Pin TSSOP T/R (Alt: 74LVC4066PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC4066PW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC4066PW-Q100J
Nexperia
74LVC4066-Q100 - Quad bilateral switch@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11.5 ns | |
Switch-on Time-Max | 12.5 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC4066PW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC4066PW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC4066PW | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch | NXP Semiconductors | 74LVC4066PW-Q100J vs 74LVC4066PW |
74LVC4066PW,112 | 74LVC4066 - Quad bilateral switch@en-us TSSOP 14-Pin | Nexperia | 74LVC4066PW-Q100J vs 74LVC4066PW,112 |
935273718118 | SPST | Nexperia | 74LVC4066PW-Q100J vs 935273718118 |
74LVC4066PW-Q100 | SPST | Nexperia | 74LVC4066PW-Q100J vs 74LVC4066PW-Q100 |
74LVC4066PW,112 | 74LVC4066 - Quad bilateral switch TSSOP 14-Pin | NXP Semiconductors | 74LVC4066PW-Q100J vs 74LVC4066PW,112 |
74LVC4066PW,118 | 74LVC4066 - Quad bilateral switch@en-us TSSOP 14-Pin | Nexperia | 74LVC4066PW-Q100J vs 74LVC4066PW,118 |
935273718112 | SPST | Nexperia | 74LVC4066PW-Q100J vs 935273718112 |
74LVC4066PW,118 | 74LVC4066 - Quad bilateral switch TSSOP 14-Pin | NXP Semiconductors | 74LVC4066PW-Q100J vs 74LVC4066PW,118 |