-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2784
|
Newark | Logic, 74Lvc, Transceiver, Tssop24, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:74Lvc424, Logic Case Style:Tssop, No. Of Pins:24Pins, Supply Voltage Min:1.5V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvc, rohs Compliant: Yes |Nexperia 74LVC4245APW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10046 |
|
$0.3790 / $0.8840 | Buy Now |
DISTI #
97W4323
|
Newark | Transceiver, Octal, 3-State O/P, Tssop24, Logic Device Type:Transceiver, Logic Family/Base Number:74Lvc424, Logic Case Style:Tssop, No. Of Pins:24Pins, Supply Voltage Min:1.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Logic Rohs Compliant: Yes |Nexperia 74LVC4245APW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2860 / $0.3040 | Buy Now |
DISTI #
1727-4308-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
202175 In Stock |
|
$0.2876 / $0.8600 | Buy Now |
DISTI #
74LVC4245APW,118
|
Avnet Americas | Voltage Level Translator 1-Element 8-CH 3-ST 24-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC4245APW,118) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.2148 / $0.2563 | Buy Now |
DISTI #
74LVC4245APW,118
|
Avnet Americas | Voltage Level Translator 1-Element 8-CH 3-ST 24-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC4245APW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2148 / $0.2563 | Buy Now |
DISTI #
771-74LVC4245APW-T
|
Mouser Electronics | Bus Transceivers 74LVC4245APW/SOT355/TSSOP24 RoHS: Compliant | 115042 |
|
$0.2640 / $0.8500 | Buy Now |
DISTI #
V36:1790_06512616
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2316 | Americas - 10000 |
|
$0.2227 / $0.3287 | Buy Now |
DISTI #
E02:0323_00161553
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2316 | Europe - 7500 |
|
$0.2222 / $0.3090 | Buy Now |
DISTI #
V72:2272_06512616
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 Container: Cut Strips | Americas - 3344 |
|
$0.3320 / $0.7285 | Buy Now |
|
Future Electronics | 74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -TSSOP24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 70000Reel |
|
$0.2300 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC4245APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC4245APW,118
Nexperia
74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-07-29 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC4245APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC4245APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVC4245ATEL-E | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 X 7.80 MM, 0.65 PITCH, PLASTIC, TSSOP-24 | Renesas Electronics Corporation | 74LVC4245APW,118 vs HD74LVC4245ATEL-E |
74LVC4245APW,118 | 74LVC4245A - Octal dual supply translating transceiver; 3-state TSSOP2 24-Pin | NXP Semiconductors | 74LVC4245APW,118 vs 74LVC4245APW,118 |
74LVC4245APW-T | Bus Transceiver | Nexperia | 74LVC4245APW,118 vs 74LVC4245APW-T |
IDT74LVC4245AP | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | 74LVC4245APW,118 vs IDT74LVC4245AP |
IDT74LVC4245APG8 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | 74LVC4245APW,118 vs IDT74LVC4245APG8 |
74LVC4245APWDH | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74LVC4245APW,118 vs 74LVC4245APWDH |
74LVC4245APW,112 | 74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us TSSOP2 24-Pin | Nexperia | 74LVC4245APW,118 vs 74LVC4245APW,112 |
74LVC4245APW-T | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | 74LVC4245APW,118 vs 74LVC4245APW-T |
74LVC4245PW-T | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74LVC4245APW,118 vs 74LVC4245PW-T |
74LVC4245APW | Bus Transceiver | Nexperia | 74LVC4245APW,118 vs 74LVC4245APW |