Part Details for 74LVC541AT20-13 by Diodes Incorporated
Overview of 74LVC541AT20-13 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC541AT20-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3508
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC541AT20-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$0.2260 / $0.5820 | Buy Now |
DISTI #
74LVC541AT20-13DICT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4910 In Stock |
|
$0.1591 / $0.5600 | Buy Now |
DISTI #
74LVC541AT20-13
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC541AT20-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 500012500 Factory Stock |
|
$0.1126 / $0.1330 | Buy Now |
DISTI #
621-74LVC541AT20-13
|
Mouser Electronics | Buffers & Line Drivers Octal Buffers Line Drivers 3-State RoHS: Compliant | 4245 |
|
$0.1800 / $0.5600 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V 24 mA 3 State SMT Octal Buffer/ Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1740 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V 24 mA 3 State SMT Octal Buffer/ Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1740 | Buy Now |
|
Bristol Electronics | 1820 |
|
RFQ | ||
|
Quest Components | 1456 |
|
$0.1952 / $0.9760 | Buy Now | |
|
Ameya Holding Limited | IC: digital, buffer,octal,line driver, Channels: 8, IN: 10, SMD | 1468 |
|
RFQ | |
DISTI #
74LVC541AT20-13
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin TSSOP T/R (Alt: 74LVC541AT20-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
Part Details for 74LVC541AT20-13
74LVC541AT20-13 CAD Models
74LVC541AT20-13 Part Data Attributes:
|
74LVC541AT20-13
Diodes Incorporated
Buy Now
|
Compare Parts:
74LVC541AT20-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |