Part Details for 74LVCH245AT20-13 by Diodes Incorporated
Overview of 74LVCH245AT20-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVCH245AT20-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVCH245AT20-13DICT-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2500 In Stock |
|
$0.1792 / $0.6100 | Buy Now |
DISTI #
74LVCH245AT20-13
|
Avnet Americas | Bus Transceiver 8-CH Non-Inverting 3-State CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVCH245AT20-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1559 / $0.1842 | Buy Now |
DISTI #
621-74LVCH245AT20-13
|
Mouser Electronics | Bus Transceivers Octal Transceiver Bus Hold 3-State RoHS: Compliant | 5000 |
|
$0.1980 / $0.6200 | Buy Now |
DISTI #
74LVCH245AT20-13
|
TME | IC: digital, bidirectional,transceiver, Ch: 8, SMD, TSSOP20, LVC Min Qty: 3 | 0 |
|
$0.1760 / $0.2610 | RFQ |
Part Details for 74LVCH245AT20-13
74LVCH245AT20-13 CAD Models
74LVCH245AT20-13 Part Data Attributes
|
74LVCH245AT20-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVCH245AT20-13
Diodes Incorporated
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 6.40 X 6.50 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, GREEN, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 6.40 X 6.50 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, GREEN, TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16.9 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |