74LVQ04SCX
Description: Low Voltage Hex Inverter, 2500-REEL

Overview of 74LVQ04SCX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 74LVQ04SCX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74LVQ04SCX
Avnet Americas Inverter 6-Element CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74LVQ04SCX) RoHS: Compliant Min Qty: 1603 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 32500 Partner Stock
  • 1,603 $0.2309
  • 1,700 $0.2246
  • 3,300 $0.2184
  • 8,100 $0.2122
  • 17,000 $0.2059
  • 81,000 $0.1997
  • 170,000 $0.1934
$0.1934 / $0.2309 Buy Now
Rochester Electronics Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 20000
  • 1 $0.2275
  • 25 $0.2230
  • 100 $0.2139
  • 500 $0.2048
  • 1,000 $0.1934
$0.1934 / $0.2275 Buy Now

CAD Models for 74LVQ04SCX by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVQ04SCX by onsemi

74LVQ04SCX
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SOP, SOP14,.25
Manufacturer Package Code
751EF
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVQ
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74LVQ04SCX
    onsemi
    Low Voltage Hex Inverter, 2500-REEL
    VS

Alternate Parts for 74LVQ04SCX

This table gives cross-reference parts and alternative options found for 74LVQ04SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVQ04SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LVQ04D LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74LVQ04SCX vs MC74LVQ04D
SN74ACT04DE4 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74LVQ04SCX vs SN74ACT04DE4
MC74ACT04D ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi 74LVQ04SCX vs MC74ACT04D
74LVQ04SJX Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 74LVQ04SCX vs 74LVQ04SJX
MC74ACT04DG Hex Inverter, SOIC-14 NB, 55-TUBE onsemi 74LVQ04SCX vs MC74ACT04DG
TC74LVQ04FN(ELP) IC LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74LVQ04SCX vs TC74LVQ04FN(ELP)
74LVQ04SJ Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 74LVQ04SCX vs 74LVQ04SJ
SN74ACT04DG4 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments 74LVQ04SCX vs SN74ACT04DG4
TC74LVQ04FNEL IC LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate Toshiba America Electronic Components 74LVQ04SCX vs TC74LVQ04FNEL
MC74LVQ04M Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Semiconductor Products 74LVQ04SCX vs MC74LVQ04M
Part Number Description Manufacturer Compare
TC74LVQ04FN(ELP) IC LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74LVQ04SCX vs TC74LVQ04FN(ELP)
TC74LVQ04FN(EL) IC LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74LVQ04SCX vs TC74LVQ04FN(EL)
74LVQ04SC Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74LVQ04SCX vs 74LVQ04SC
TC74LVQ04FNEL IC LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate Toshiba America Electronic Components 74LVQ04SCX vs TC74LVQ04FNEL
MC74LVQ04D LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74LVQ04SCX vs MC74LVQ04D
MC74LVQ04M LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Mobility LLC 74LVQ04SCX vs MC74LVQ04M
74LVQ04SJ Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 74LVQ04SCX vs 74LVQ04SJ
TC74LVQ04F(ELP) IC LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74LVQ04SCX vs TC74LVQ04F(ELP)
74LVQ04SJX Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 74LVQ04SCX vs 74LVQ04SJX
TC74LVQ04FELP IC LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74LVQ04SCX vs TC74LVQ04FELP

Related Parts for 74LVQ04SCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVQ04SCX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVQ04SCX by onsemi

Select Manufacturer
Which Manufacturer of 74LVQ04SCX would you like to use for your alert(s)?
  • Please alert me when 74LVQ04SCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVQ04SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVQ04SCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVQ04SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVQ04SCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVQ04SCX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: