Part Details for 74LVTH2245MTC by onsemi
Overview of 74LVTH2245MTC by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVTH2245MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0862
|
Newark | Lvt 8-Bit Bi-Direct Xcvr Rohs Compliant: Yes |Onsemi 74LVTH2245MTC Min Qty: 1825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74AK4782
|
Newark | Buffers & Transceivers |Onsemi 74LVTH2245MTC Min Qty: 590 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.8210 | Buy Now |
DISTI #
2156-74LVTH2245MTC-488-ND
|
DigiKey | BUS TRANSCEIVER, LVT SERIES, 1-F Min Qty: 485 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5475 In Stock |
|
$0.6200 | Buy Now |
DISTI #
74LVTH2245MTC
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Rail - Rail/Tube (Alt: 74LVTH2245MTC) RoHS: Compliant Min Qty: 1825 Package Multiple: 1825 Container: Tube | 1752 |
|
RFQ | |
DISTI #
74LVTH2245MTC
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Rail - Rail/Tube (Alt: 74LVTH2245MTC) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 5197 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
|
Rochester Electronics | 74LVTH2245 - Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs and 25 Ohm Series Resistors RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5475 |
|
$0.5311 / $0.6248 | Buy Now |
DISTI #
74LVTH2245MTC
|
TME | IC: digital, bidirectional,transceiver, Ch: 8, SMD, TSSOP20, tube Min Qty: 1 | 0 |
|
$0.3580 / $0.7690 | RFQ |
|
Flip Electronics | Stock, ship today | 5197 |
|
$0.3700 | RFQ |
Part Details for 74LVTH2245MTC
74LVTH2245MTC CAD Models
74LVTH2245MTC Part Data Attributes
|
74LVTH2245MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVTH2245MTC
onsemi
Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs and 25 Ohm Series Resistors in the B Port Outputs, 1825-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | 4.40 MM, MO-153, TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVTH2245MTC
This table gives cross-reference parts and alternative options found for 74LVTH2245MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH2245MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT2245MTCX_NL | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LVTH2245MTC vs 74LVT2245MTCX_NL |
74LVT2245PWDH-T | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVTH2245MTC vs 74LVT2245PWDH-T |
74LVTH2245MTCX | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | 74LVTH2245MTC vs 74LVTH2245MTCX |
SN74LVTH2245PWRE4 | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 74LVTH2245MTC vs SN74LVTH2245PWRE4 |
74LVT2245MTC | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LVTH2245MTC vs 74LVT2245MTC |
74LVT2245MTCX | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LVTH2245MTC vs 74LVT2245MTCX |
74LVTH2245MTCX | Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs and 25 Ohm Series Resistors in the B Port Outputs, 2500-REEL | onsemi | 74LVTH2245MTC vs 74LVTH2245MTCX |
74LVTH2245PW | Bus Transceiver | Nexperia | 74LVTH2245MTC vs 74LVTH2245PW |
74LVT2245PW,112 | 74LVT2245; 74LVTH2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVTH2245MTC vs 74LVT2245PW,112 |
74LVTH2245PW,112 | 74LVT(H)2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVTH2245MTC vs 74LVTH2245PW,112 |