Part Details for 74LVX138MTCX by onsemi
Overview of 74LVX138MTCX by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74LVX138MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9787
|
Newark | 3-8 Decoder/Demultiplexer, -40To85Deg C Rohs Compliant: Yes |Onsemi 74LVX138MTCX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2080 |
|
$0.2500 / $0.6450 | Buy Now |
DISTI #
74LVX138MTCXCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.2052 / $0.6200 | Buy Now |
DISTI #
74LVX138MTCX
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVX138MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 100000 Factory Stock |
|
$0.1571 / $0.1875 | Buy Now |
DISTI #
512-74LVX138MTCX
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Dec/Demul RoHS: Compliant | 10929 |
|
$0.2050 / $0.4500 | Buy Now |
DISTI #
V72:2272_06297957
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1750 Container: Cut Strips | Americas - 895 |
|
$0.1932 / $0.2956 | Buy Now |
|
Future Electronics | 74LVX Series Low Voltage 1-of-8 Decoder/Demultiplexer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1690 / $0.1830 | Buy Now |
DISTI #
74LVX138MTCX
|
TME | IC: digital, decoder,demultiplexer, Ch: 1, SMD, TSSOP16, LVX Min Qty: 3 | 0 |
|
$0.1740 / $0.4510 | RFQ |
DISTI #
74LVX138MTCX
|
Avnet Silica | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R (Alt: 74LVX138MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVX138MTCX
|
EBV Elektronik | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R (Alt: 74LVX138MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 100000 |
|
RFQ |
Part Details for 74LVX138MTCX
74LVX138MTCX CAD Models
74LVX138MTCX Part Data Attributes
|
74LVX138MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVX138MTCX
onsemi
Low Voltage 1-of-8 Decoder/Demultiplexer, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVX138MTCX
This table gives cross-reference parts and alternative options found for 74LVX138MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX138MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHCT138AFT(EL) | IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.65 MM PITCH, PLASTIC, TSSOP-16, Decoder/Driver | Toshiba America Electronic Components | 74LVX138MTCX vs TC74VHCT138AFT(EL) |
74LVX138MTCX | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LVX138MTCX vs 74LVX138MTCX |
74LV138PW | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74LVX138MTCX vs 74LV138PW |
935174390112 | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74LVX138MTCX vs 935174390112 |
V62/03655-01XE | Enhanced Product 3-line to 8-line decoder / demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | 74LVX138MTCX vs V62/03655-01XE |
MC74VHCT138ADTR2 | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74LVX138MTCX vs MC74VHCT138ADTR2 |
935174390118 | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74LVX138MTCX vs 935174390118 |
MC74VHCT138ADTRG | 3-to-8 Line Decoder, TSSOP-16, 2500-REEL | onsemi | 74LVX138MTCX vs MC74VHCT138ADTRG |
SN74AHCT138QPWRQ1 | Automotive Catalog 3-Line to 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | 74LVX138MTCX vs SN74AHCT138QPWRQ1 |
SN74LV138APWG4 | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74LVX138MTCX vs SN74LV138APWG4 |