Part Details for 74VHC157FT(BJ) by Toshiba America Electronic Components
Overview of 74VHC157FT(BJ) by Toshiba America Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74VHC157FT(BJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8519
|
Newark | Multiplexer, Aec-Q100, 2:1, Tssop-16 Rohs Compliant: Yes |Toshiba 74VHC157FT(BJ) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10435 |
|
$0.1250 / $0.4700 | Buy Now |
|
Quest Components | 3997 |
|
$0.1785 / $0.5100 | Buy Now | |
DISTI #
74VHC157FTBJ
|
TME | IC: digital, multiplexer, Ch: 4, IN: 2, SMD, TSSOP16, VHC, 2÷5.5VDC Min Qty: 3 | 0 |
|
$0.1430 / $0.2480 | RFQ |
DISTI #
74VHC157FT(BJ)
|
Avnet Asia | Multiplexer 1-Element CMOS 8-IN 16-PIN TSSOP (Alt: 74VHC157FT(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS | 4997 |
|
$0.2778 / $0.4708 | Buy Now |
DISTI #
3870051
|
element14 Asia-Pacific | MULTIPLEXER, AEC-Q100, 2:1, TSSOP-16 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 10435 |
|
$0.1044 / $0.5155 | Buy Now |
DISTI #
3870051RL
|
element14 Asia-Pacific | MULTIPLEXER, AEC-Q100, 2:1, TSSOP-16 RoHS: Compliant Min Qty: 5 Container: Reel | 10435 |
|
$0.1044 / $0.5155 | Buy Now |
DISTI #
3870051
|
Farnell | MULTIPLEXER, AEC-Q100, 2: 1, TSSOP-16 RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 10435 |
|
$0.0907 / $0.3224 | Buy Now |
DISTI #
3870051RL
|
Farnell | MULTIPLEXER, AEC-Q100, 2: 1, TSSOP-16 RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Reel | 10435 |
|
$0.0907 / $0.3224 | Buy Now |
|
LCSC | TSSOP-16 Signal Switches / Encoders Decoders / Multiplexers ROHS | 97 |
|
$0.2835 / $0.4804 | Buy Now |
Part Details for 74VHC157FT(BJ)
74VHC157FT(BJ) CAD Models
74VHC157FT(BJ) Part Data Attributes:
|
74VHC157FT(BJ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHC157FT(BJ)
Toshiba America Electronic Components
Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 16.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |