Part Details for 74VHCT00AMTC by onsemi
Overview of 74VHCT00AMTC by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74VHCT00AMTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VHCT00AMTC
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74VHCT00AMTC) RoHS: Compliant Min Qty: 7050 Package Multiple: 2350 Container: Tube | 0 |
|
RFQ | |
DISTI #
74VHCT00AMTC
|
EBV Elektronik | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail (Alt: 74VHCT00AMTC) RoHS: Compliant Min Qty: 94 Package Multiple: 94 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 74VHCT00AMTC
74VHCT00AMTC CAD Models
74VHCT00AMTC Part Data Attributes
|
74VHCT00AMTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHCT00AMTC
onsemi
Quad 2-Input NAND Gate, TSSOP 14L, 9400-RAIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | MTC14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |