Part Details for 74VHCT08AMTCX by Fairchild Semiconductor Corporation
Overview of 74VHCT08AMTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VHCT08AMTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VHCT08AMTCX-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1490 Container: Bulk MARKETPLACE PRODUCT |
139812 In Stock |
|
$0.2000 | Buy Now |
|
Bristol Electronics | 5631 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 310 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AHCT/VHCT-CMOS, 14 Pin, Plastic, TSSOP | 15186 |
|
$0.1347 / $0.3849 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AHCT/VHCT-CMOS, 14 Pin, Plastic, TSSOP | 4458 |
|
$0.2245 / $0.6415 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AHCT/VHCT-CMOS, 14 Pin, Plastic, TSSOP | 1864 |
|
$0.2566 / $0.6415 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AHCT/VHCT-CMOS, 14 Pin, Plastic, TSSOP | 248 |
|
$0.2250 / $0.7500 | Buy Now |
|
Rochester Electronics | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 139812 |
|
$0.1728 / $0.2033 | Buy Now |
|
ComSIT USA | QUAD 2-INPUT AND GATE AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 2500 |
|
RFQ | |
DISTI #
SMC-74VHCT08AMTCX
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2006+ Container: Tape & Reel | 376 |
|
$0.1530 / $0.1710 | RFQ |
Part Details for 74VHCT08AMTCX
74VHCT08AMTCX CAD Models
74VHCT08AMTCX Part Data Attributes
|
74VHCT08AMTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHCT08AMTCX
Fairchild Semiconductor Corporation
AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHCT08AMTCX
This table gives cross-reference parts and alternative options found for 74VHCT08AMTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT08AMTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT08QPWRQ1 | Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-TSSOP -40 to 125 | Texas Instruments | 74VHCT08AMTCX vs SN74AHCT08QPWRQ1 |
74AHCT08PW,118 | 74AHC(T)08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | 74VHCT08AMTCX vs 74AHCT08PW,118 |
74VHCT08AMTCX | Quad 2-Input AND Gate, 2500-REEL | onsemi | 74VHCT08AMTCX vs 74VHCT08AMTCX |
MC74VHCT08ADT | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74VHCT08AMTCX vs MC74VHCT08ADT |
SN74AHCT08PWE4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74VHCT08AMTCX vs SN74AHCT08PWE4 |
935262677118 | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74VHCT08AMTCX vs 935262677118 |
74AHCT08PW,112 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74VHCT08AMTCX vs 74AHCT08PW,112 |
74AHCT08PW,112 | 74AHC(T)08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | 74VHCT08AMTCX vs 74AHCT08PW,112 |
74AHCT08PW,118 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74VHCT08AMTCX vs 74AHCT08PW,118 |
74VHCT08AT | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74VHCT08AMTCX vs 74VHCT08AT |