Part Details for 74VHCT125BQ,115 by NXP Semiconductors
Overview of 74VHCT125BQ,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 74VHCT125BQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VHCT125BQ,115-ND
|
DigiKey | NOW NEXPERIA 74VHCT125BQ - BUS D Min Qty: 1375 Container: Bulk MARKETPLACE PRODUCT |
2150 In Stock |
|
$0.2200 | Buy Now |
|
Rochester Electronics | 74VHCT125BQ - Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, DHVQFN-14 RoHS: Compliant Status: Active Min Qty: 1 | 2150 |
|
$0.1873 / $0.2204 | Buy Now |
DISTI #
4270091
|
Farnell | RoHS: Compliant Min Qty: 1751 Container: Each | 0 |
|
$0.2982 | Buy Now |
Part Details for 74VHCT125BQ,115
74VHCT125BQ,115 CAD Models
74VHCT125BQ,115 Part Data Attributes
|
74VHCT125BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74VHCT125BQ,115
NXP Semiconductors
74VHC(T)125 - Quad buffer/line driver; 3-state QFN 14-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PQCC-N14 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |