Part Details for 750-1402 by WAGO Innovative Connections
Overview of 750-1402 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4204
|
Newark | 16-Channel Digital Input, 24 Vdc, 3 Ms, Low-Side Switching, Ribbon Cable, Light Gray |Wago 750-1402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.8600 / $333.5000 | Buy Now |
DISTI #
2946-750-1402-ND
|
DigiKey | INPUT MODULE 16 DIGITAL 24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$249.8476 / $277.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$254.5000 | Buy Now |
|
Onlinecomponents.com | 16-channel digital input - 24 VDC - 3 ms - Low-side switching - Ribbon cable RoHS: Compliant | 0 |
|
$246.6200 / $265.7000 | Buy Now |