Part Details for 750-402 by WAGO Innovative Connections
Overview of 750-402 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3931
|
Newark | 4 Channel Digital Input Module, Current Rating:7.5Ma, Product Range:-, Accessory Type:4 Channel Digital Input Module, External Depth:100Mm, External Width:12Mm, For Use With:Wago Modular Input/Output Systems, Length:64Mm Rohs Compliant: Yes |Wago 750-402 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$107.0700 / $134.0000 | Buy Now |
DISTI #
2946-750-402-ND
|
DigiKey | I/O MODULE 4 DIGITAL 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$88.5384 / $113.8400 | Buy Now |
DISTI #
V99:2348_22698791
|
Arrow Electronics | 4-CHANNEL DIGITAL INPUT MODULE DC 24 V 30 ms Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 1 |
|
$20.5300 / $21.3400 | Buy Now |
|
Future Electronics | 4 Channel Digital Input Module 24 V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$95.9200 / $100.7200 | Buy Now |
DISTI #
WAG750-402
|
Heilind Electronics | Americas - 9 in Stock |
|
$96.3277 / $125.2260 | Buy Now | |
|
Onlinecomponents.com | 4-channel digital input - 24 VDC - 3 ms RoHS: Compliant | 0 |
|
$81.1600 / $102.9100 | Buy Now |
DISTI #
750-402
|
TME | Digital input, for DIN rail mounting, IP20, IN: 4, 12x100x69.8mm Min Qty: 1 | 8 |
|
$47.3200 | Buy Now |
DISTI #
WAG750-402
|
Interstate Connecting Components | 3 |
|
$96.3277 / $125.2260 | Buy Now | |
DISTI #
1907778
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 43 |
|
$87.6404 | Buy Now |
DISTI #
1907778
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 3 Days Container: Each | 43 |
|
$114.5259 / $143.3177 | Buy Now |