Part Details for 750-460 by WAGO Innovative Connections
Overview of 750-460 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3972
|
Newark | 4-Channel Analog Input, For Pt100/Rtd Resistance Sensors, Light Gray Rohs Compliant: Yes |Wago 750-460 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$736.8800 / $905.0300 | Buy Now |
DISTI #
2946-750-460-ND
|
DigiKey | I/O MODULE 4 ANALOG 0-5V Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$724.2680 / $749.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$686.8800 | Buy Now |
|
Onlinecomponents.com | 4-channel analog input - For Pt100/RTD resistance sensors RoHS: Compliant |
1 In Stock |
|
$642.9100 / $676.3500 | Buy Now |
DISTI #
4176652
|
element14 Asia-Pacific | INPUT MODULE, ANALOG, 4 CH, 0.065A RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$626.9265 | Buy Now |
DISTI #
4176652
|
Farnell | INPUT MODULE, ANALOG, 4 CH, 0.065A RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$608.1669 | Buy Now |
|
Master Electronics | 4-channel analog input - For Pt100/RTD resistance sensors RoHS: Compliant |
1 In Stock |
|
$642.9100 / $676.3500 | Buy Now |