Part Details for 750-537/040-000 by WAGO Innovative Connections
Overview of 750-537/040-000 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-537/040-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0378
|
Newark | 8-Channel Digital Output, 24 Vdc, 0.5 A, Diagnostics, Extreme |Wago 750-537/040-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$328.1900 / $398.2000 | Buy Now |
DISTI #
2946-750-537/040-000-ND
|
DigiKey | I/O MODULE 8 DIGITAL 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$298.3200 / $331.4700 | Buy Now |
|
Future Electronics | 8-Channel Digital Output, 24 Vdc, 0.5 A, Diagnostics, Extreme RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$306.3100 / $321.6300 | Buy Now |
|
Onlinecomponents.com | 8-channel digital output - 24 VDC - 0.5 A - Diagnostics - Extreme RoHS: Compliant |
2 In Stock |
|
$286.3400 / $307.8700 | Buy Now |
DISTI #
73576634
|
Verical | 8-Channel Digital output, 24 VDC, 0.5 A, Diagnostics, Extreme Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 1 |
|
$379.6178 | Buy Now |
|
Master Electronics | 8-channel digital output - 24 VDC - 0.5 A - Diagnostics - Extreme RoHS: Compliant |
2 In Stock |
|
$286.3400 / $307.8700 | Buy Now |