-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 28 Contact(s), Male, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9066
|
Newark | Connector, Header, 28Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:28Contacts, Contact Termination Type:Through Hole, Product Range:Tdp 75000 Series Rohs Compliant: Yes |Molex 75000-1028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 / $12.0400 | Buy Now |
|
Onlinecomponents.com | Conn Triad Differential Pair PIN 28 POS 1.27mm Solder ST Thru-Hole 28 Terminal 1 Port TDP® Tube RoHS: Compliant |
943 Partner Stock |
|
$10.8700 / $12.6200 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 28 CONTACT(S), MALE, SOLDER TERMINAL, LOCKING, PLUG | 1 |
|
$16.5150 | Buy Now |
DISTI #
Molex 75000-1028
|
PEI Genesis | Telecom and Datacom Connector | 869 |
|
Buy Now | |
|
Master Electronics | Conn Triad Differential Pair PIN 28 POS 1.27mm Solder ST Thru-Hole 28 Terminal 1 Port TDP® Tube RoHS: Compliant |
943 Partner Stock |
|
$10.8700 / $12.6200 | Buy Now |
DISTI #
10196497
|
TestEquity LLC | Molex 75000-1028 Connector D-TYPE Plug 28POS VERT SLDR | 877 |
|
$9.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75000-1028
Molex
Buy Now
Datasheet
|
Compare Parts:
75000-1028
Molex
Telecom and Datacom Connector, 28 Contact(s), Male, Solder Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EMI SHIELDED | |
Body Breadth | 0.363 inch | |
Body Depth | 0.166 inch | |
Body Length | 1.042 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.065 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |